Hammond 1426 Blue Steel, Aluminium Enclosure 102 mm, 254 mm, 178 mm
- RS Stock No.:
- 277-7415
- Mfr. Part No.:
- 1426O-B
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€72.86
(exc. VAT)
€89.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.86 |
*price indicative
- RS Stock No.:
- 277-7415
- Mfr. Part No.:
- 1426O-B
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Steel, Aluminium | |
| Product Type | Enclosure | |
| External Height | 102mm | |
| External Width | 178mm | |
| External Length | 254mm | |
| Colour | Blue | |
| Series | 1426 | |
| Flanged | No | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Steel, Aluminium | ||
Product Type Enclosure | ||
External Height 102mm | ||
External Width 178mm | ||
External Length 254mm | ||
Colour Blue | ||
Series 1426 | ||
Flanged No | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond Metal Instrument Case is a heavy duty instrument enclosure with rear panel and bottom of enclosure vented.
Self adhesive
Easy to machine
Related links
- Hammond 1426 Beige Steel 254 mm, 178 mm
- Hammond 1426 Blue Aluminium 305 mm, 254 mm
- Hammond 1426 Blue Steel 305 mm, 152 mm
- Hammond 1426 Blue Aluminium 203 mm, 152 mm
- Hammond 1426 Blue Aluminium 305 mm, 203 mm
- Hammond 1426 Blue Aluminium 152 mm, 127 mm
- Hammond 1426 Beige Steel 305 mm, 254 mm
- Hammond 1426 Blue Aluminium 305 mm, 152 mm
