ROLEC aluCASE Grey Die Cast Aluminium Project Box, 260 x 150 x 90mm
- RS Stock No.:
- 704-3394
- Mfr. Part No.:
- 191.152.111
- Manufacturer:
- ROLEC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 704-3394
- Mfr. Part No.:
- 191.152.111
- Manufacturer:
- ROLEC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROLEC | |
| Body Material | Die Cast Aluminium | |
| External Length | 260 mm | |
| External Width | 150 mm | |
| External Height | 90 mm | |
| External Dimensions | 260 x 150 x 90mm | |
| Colour | Grey | |
| IP Rating | IP67 | |
| Series | aluCASE | |
| Select all | ||
|---|---|---|
Brand ROLEC | ||
Body Material Die Cast Aluminium | ||
External Length 260 mm | ||
External Width 150 mm | ||
External Height 90 mm | ||
External Dimensions 260 x 150 x 90mm | ||
Colour Grey | ||
IP Rating IP67 | ||
Series aluCASE | ||
- COO (Country of Origin):
- DE
Related links
- ROLEC aluCASE Grey Die Cast Aluminium Project Box, 280 x 170 x 90mm
- ROLEC aluCASE Grey Die Cast Aluminium Enclosure, 180 x 150 x 90mm
- ROLEC aluCASE Grey Die Cast Aluminium Project Box, 220 x 130 x 70mm
- ROLEC aluCASE Grey Die Cast Aluminium Enclosure, 200 x 170 x 90mm
- ROLEC AluCASE Grey Die Cast Aluminium Enclosure 90 mm 150 mm
- ROLEC AluCASE Grey Die Cast Aluminium Enclosure 90 mm 170 mm
- ROLEC AluCASE Grey Die Cast Aluminium Enclosure 60 mm 90 mm
- ROLEC AluCASE Grey Die Cast Aluminium Enclosure 60 mm 110 mm
