METCASE Unimet Grey Aluminium Instrument Case 150 mm, 260 mm, 350 mm
- RS Stock No.:
- 704-3988
- Mfr. Part No.:
- M5635325
- Manufacturer:
- METCASE
Subtotal (1 unit)*
€352.80
(exc. VAT)
€433.94
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €352.80 |
*price indicative
- RS Stock No.:
- 704-3988
- Mfr. Part No.:
- M5635325
- Manufacturer:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Body Material | Aluminium | |
| Product Type | Instrument Case | |
| External Height | 150mm | |
| External Length | 260mm | |
| External Width | 350mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | Unimet | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Body Material Aluminium | ||
Product Type Instrument Case | ||
External Height 150mm | ||
External Length 260mm | ||
External Width 350mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Series Unimet | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
Unimet Case with Handle
An aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices.
Easy to assemble case with a tilt/swivel carry handle
Die-cast front bezel in mid-grey (RAL 7040)
Folded top section, base and removable rear panel in light grey (RAL 7035)
PCB mounting points in base
4 non-slip feet
Note
Anodised aluminium front panels, eg stock no. 342-9533 and ABS tilt feet, stock no. 209-6205 are available separately.
Related links
- METCASE Unimet Grey Aluminium Instrument Case 150 mm 350 mm
- METCASE Unimet Grey Aluminium Instrument Case 150 mm 250 mm
- METCASE Unimet Grey Aluminium Instrument Case 120 mm 350 mm
- METCASE Unimet Grey Aluminium Instrument Case 85 mm 250 mm
- METCASE Unimet Grey Aluminium Instrument Case 85 mm 230 mm
- METCASE Unimet-Plus Grey Aluminium Instrument Case 150.7 mm 263.3 mm
- METCASE Unicase Grey Aluminium Instrument Case 110 mm 350 mm
- METCASE Datamet Grey Aluminium Instrument Case 250 mm 350 mm
