Fibox CARDMASTER Grey Polycarbonate Enclosure 167 mm, 390 mm, 316 mm
- RS Stock No.:
- 738-9173
- Distrelec Article No.:
- 150-58-771
- Mfr. Part No.:
- PC 36/31-3 ENCLOSURE
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€235.91
(exc. VAT)
€290.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.91 |
*price indicative
- RS Stock No.:
- 738-9173
- Distrelec Article No.:
- 150-58-771
- Mfr. Part No.:
- PC 36/31-3 ENCLOSURE
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 167mm | |
| External Width | 316mm | |
| External Length | 390mm | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Series | CARDMASTER | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 167mm | ||
External Width 316mm | ||
External Length 390mm | ||
Colour Grey | ||
IP Rating IP65 | ||
Series CARDMASTER | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FI
CARDMASTER Polycarbonate Enclosures - IP65
The Cardmaster range of enclosures from Fibox are ideal for packaging instrumentation, measurement, monitoring and process control equipment. The box provides two compartments, one for circuit board insertion and the other for terminals and wiring.
RoHS Compliant and Halogen Free
Good chemical resistance
Electrically insulated
Temperature range -40 to +80 °C
Flammability rating UL 94-5V
Impact resistance IK07 (side surface), IK08 (front surface)
Note
The aluminium front plates fit flush on the front of the enclosure whereas the polycarbonate front plates have a frame and PUR gasket.
Standards
EN 62208: 2003 (50298: 1998). EN 60950. GostR.
Related links
- Fibox Cardmaster Series Grey Smoke Grey Lid ABS Enclosure IK07 167 mm 316 mm
- Fibox PC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK07 316 mm 134 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 119 mm 185 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 134 mm 160 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 156 mm 219 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 129 mm 260 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 108 mm 160 mm
- Fibox CARDMASTER Grey Polycarbonate Enclosure 90 mm 185 mm
