METCASE Unicase Black Aluminium Instrument Case 50 mm, 250 mm, 250 mm

Subtotal (1 unit)*

€120.11

(exc. VAT)

€147.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.11

*price indicative

RS Stock No.:
769-4891
Mfr. Part No.:
M5513119
Manufacturer:
METCASE
Find similar products by selecting one or more attributes.
Select all

Brand

METCASE

Product Type

Instrument Case

Body Material

Aluminium

External Height

50mm

External Length

250mm

External Width

250mm

Colour

Black

IP Rating

IP40

Series

Unicase

Weight

1kg

Standards/Approvals

No

COO (Country of Origin):
GB

Unicase without Handle


The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.

Two standard colours light grey and black

Simple and fast assembly

Removable internal chassis

PCB guide rails in the assembly extrusions

Aluminium front and rear panels

Front panels recessed to protect controls

Four push-in non-slip rubber feet

Supplied with

4 rubber feet, all fixings and assembly instructions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy