METCASE Unimet-Plus Grey Aluminium Instrument Case 150.7 mm, 251.6 mm, 263.3 mm
- RS Stock No.:
- 769-4952
- Mfr. Part No.:
- M5625315
- Manufacturer:
- METCASE
Image representative of range
Subtotal (1 unit)*
€271.79
(exc. VAT)
€334.30
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.79 |
*price indicative
- RS Stock No.:
- 769-4952
- Mfr. Part No.:
- M5625315
- Manufacturer:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Body Material | Aluminium | |
| Product Type | Instrument Case | |
| External Height | 150.7mm | |
| External Width | 263.3mm | |
| External Length | 251.6mm | |
| Colour | Grey | |
| Series | Unimet-Plus | |
| Weight | 1.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Body Material Aluminium | ||
Product Type Instrument Case | ||
External Height 150.7mm | ||
External Width 263.3mm | ||
External Length 251.6mm | ||
Colour Grey | ||
Series Unimet-Plus | ||
Weight 1.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Unimet Case without Handle
An advanced aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices. The Unimet instrument case has a pre-assembled internal chassis supplied with four snap-in PCB guides. The front and rear bezels fit to the fabricated case body.
Easy to assemble case without handle
Die-cast front bezel in mid-grey (RAL 7040)
Folded top section, base and removable rear panel in light grey (RAL 7035)
PCB mounting points in base
4 non-slip feet included
Note
Anodised aluminium front panels, eg stock no. 342-9533 and ABS tilt feet, stock no. 209-6205 are available separately.
Related links
- METCASE Unimet-Plus Grey Aluminium Instrument Case 150.7 mm 263.3 mm
- METCASE Unimet-Plus Grey Aluminium Instrument Case 85.7 mm 263.3 mm
- METCASE Unimet-Plus Grey Aluminium Instrument Case 150.7 mm 263.3 mm
- METCASE Unimet-Plus Grey Aluminium Instrument Case 120.7 mm 263.3 mm
- METCASE Unimet-Plus Grey Aluminium Instrument Case 85.7 mm 193.3 mm
- METCASE Unimet Grey Aluminium Instrument Case 85 mm 230 mm
- METCASE Unimet Grey Aluminium Instrument Case 120 mm 350 mm
- METCASE Unimet Grey Aluminium Instrument Case 150 mm 350 mm
