Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case 86.3 mm, 125 mm, 86.3 mm
- RS Stock No.:
- 906-0357
- Mfr. Part No.:
- AWN9-9-13ESS
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
€93.54
(exc. VAT)
€115.05
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.54 |
*price indicative
- RS Stock No.:
- 906-0357
- Mfr. Part No.:
- AWN9-9-13ESS
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Heat Sink Case | |
| Body Material | Aluminium | |
| External Height | 86.3mm | |
| External Length | 125mm | |
| External Width | 86.3mm | |
| Colour | Silver | |
| IP Rating | IP67 | |
| Series | AWN | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 73g | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Heat Sink Case | ||
Body Material Aluminium | ||
External Height 86.3mm | ||
External Length 125mm | ||
External Width 86.3mm | ||
Colour Silver | ||
IP Rating IP67 | ||
Series AWN | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 73g | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
Takachi AWN Heatsink Aluminium Enclosure
The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.
Heavy duty enclosure
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)
Note
The inside of end panels are unpainted for EMI shielding on selected models.
Supplied with
2 x side plates, 1 x body frame, 2 x silicone gaskets, 8 x stainless steel screws and 4 x rubber feet.
Related links
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 86.3 mm 86.3 mm
- Takachi Electric Industrial AWN Black Aluminium Heat Sink Case 86.3 mm 86.3 mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case 45.8 mm 80.8 mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case 45.8 mm 80.8 mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case 81.3 mm 156.3 mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case 65.8 mm 65.8 mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case 81.3 mm 156.3 mm
- Takachi Electric Industrial AWN Silver Aluminium Heat Sink Case, 200 x 65.8 x 65.8mm
