INA128UA Texas Instruments Instrumentation Amplifier, 125 μV Offset 1.3 MHz, 8-Pin 750 μA SOIC

Subtotal (1 tube of 75 units)*

€571.65

(exc. VAT)

€703.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
75 +€7.622€571.65

*price indicative

RS Stock No.:
100-3847
Mfr. Part No.:
INA128UA
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

SOIC

Mount Type

Surface

Number of Channels

1

Pin Count

8

Minimum Supply Voltage

2.25V

Maximum Supply Voltage

36V

Vos - Input Offset Voltage

125 μV

Minimum Operating Temperature

-40°C

Slew Rate

1.2V/μs

CMRR - Common Mode Rejection Ratio

73dB

Maximum Operating Temperature

85°C

Length

4.9mm

Height

1.58mm

GBP - Gain Bandwidth Product

1.3MHz

Series

INA128

Standards/Approvals

No

Automotive Standard

No

Supply Current

750μA

COO (Country of Origin):
US

Instrumentation Amplifiers, Single, Texas Instruments


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy