Texas Instruments Instrumentation Amplifier, 250 μV Offset 800 kHz, 14-Pin 12 μA SOIC
- RS Stock No.:
- 121-9320
- Mfr. Part No.:
- INA163UA
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-9320
- Mfr. Part No.:
- INA163UA
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 4.5V | |
| Vos - Input Offset Voltage | 250 μV | |
| Slew Rate | 15V/μs | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Maximum Operating Temperature | 125°C | |
| GBP - Gain Bandwidth Product | 800kHz | |
| Height | 1.5mm | |
| Series | INA163 | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Automotive Standard | No | |
| Supply Current | 12μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Pin Count 14 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 4.5V | ||
Vos - Input Offset Voltage 250 μV | ||
Slew Rate 15V/μs | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Maximum Operating Temperature 125°C | ||
GBP - Gain Bandwidth Product 800kHz | ||
Height 1.5mm | ||
Series INA163 | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Automotive Standard No | ||
Supply Current 12μA | ||
Related links
- INA163UA Texas Instruments Instrumentation Amplifier 14-Pin 12 μA SOIC
- INA101HP Texas Instruments Instrumentation Amplifier 14-Pin 8.5 mA PDIP
- INA163UA Texas Instruments 14-Pin SOIC
- INA118UB Texas Instruments Instrumentation Amplifier 8-Pin 385 μA SOIC
- INA118PB Texas Instruments Instrumentation Amplifier 8-Pin 385 μA PDIP
- INA118P Texas Instruments Instrumentation Amplifier 8-Pin 385 μA PDIP
- INA118U Texas Instruments Instrumentation Amplifier 8-Pin 385 μA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 12 mA SOIC
