INA114AP Texas Instruments Instrumentation Amplifier, 50 μV Offset 1 MHz, 8-Pin 3 mA PDIP
- RS Stock No.:
- 197-7136
- Mfr. Part No.:
- INA114AP
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 50 units)*
€539.75
(exc. VAT)
€663.90
(inc. VAT)
Temporarily out of stock
- 150 unit(s) shipping from 03 December 2026
- Plus 150 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €10.795 | €539.75 |
*price indicative
- RS Stock No.:
- 197-7136
- Mfr. Part No.:
- INA114AP
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 15V | |
| Vos - Input Offset Voltage | 50 μV | |
| Slew Rate | 0.6V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| CMRR - Common Mode Rejection Ratio | 110dB | |
| Standards/Approvals | No | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Series | INA114 | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Number of Channels 1 | ||
Pin Count 8 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 15V | ||
Vos - Input Offset Voltage 50 μV | ||
Slew Rate 0.6V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
CMRR - Common Mode Rejection Ratio 110dB | ||
Standards/Approvals No | ||
GBP - Gain Bandwidth Product 1MHz | ||
Series INA114 | ||
Supply Current 3mA | ||
Automotive Standard No | ||
Related links
- INA114AP Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- INA114BP Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- INA131BP Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- INA131AP Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- INA114BU Texas Instruments Instrumentation Amplifier 16-Pin 3 mA SOIC
- INA114AU Texas Instruments Instrumentation Amplifier 16-Pin 3 mA SOL
