INA121U Texas Instruments Instrumentation Amplifier, 500 μV Offset 600 kHz, 8-Pin 525 μA SOIC
- RS Stock No.:
- 661-2463
- Mfr. Part No.:
- INA121U
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 661-2463
- Mfr. Part No.:
- INA121U
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | 500 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.7V/μs | |
| CMRR - Common Mode Rejection Ratio | 78dB | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Series | INA121 | |
| GBP - Gain Bandwidth Product | 600kHz | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 525μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage 500 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.7V/μs | ||
CMRR - Common Mode Rejection Ratio 78dB | ||
Maximum Operating Temperature 85°C | ||
Height 1.58mm | ||
Length 4.9mm | ||
Series INA121 | ||
GBP - Gain Bandwidth Product 600kHz | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 525μA | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- Texas Instruments Instrumentation Amplifier 8-Pin 525 μA SOIC
- INA121P Texas Instruments Instrumentation Amplifier 8-Pin 525 μA PDIP
- INA121PA Texas Instruments Instrumentation Amplifier 8-Pin 525 μA PDIP
- INA121UA Texas Instruments Instrumentation Amplifier 8-Pin 525 μA SOIC
- INA188ID Texas Instruments Instrumentation Amplifier 8-Pin 10 mA SOIC
- INA827AIDGK Texas Instruments Instrumentation Amplifier 8-Pin 200 μA VSSOP
- Texas Instruments Instrumentation Amplifier 16-Pin 525 μA SOIC
- INA122PA Texas Instruments Instrumentation Amplifier 8-Pin 85 μA PDIP
