MCP6N16-010E/MS Microchip Instrumentation Amplifier, 22 μV Offset 5 MHz, 8-Pin 1.1 mA MSOP
- RS Stock No.:
- 829-0551
- Mfr. Part No.:
- MCP6N16-010E/MS
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.88
(exc. VAT)
€14.61
(inc. VAT)
In Stock
- Plus 195 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.376 | €11.88 |
| 25 - 95 | €2.304 | €11.52 |
| 100 + | €2.222 | €11.11 |
*price indicative
- RS Stock No.:
- 829-0551
- Mfr. Part No.:
- MCP6N16-010E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Instrumentation Amplifier | |
| Package Type | MSOP | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 22 μV | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 103dB | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| GBP - Gain Bandwidth Product | 5MHz | |
| Standards/Approvals | No | |
| Series | MCP6N16 | |
| Length | 3mm | |
| Supply Current | 1.1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Instrumentation Amplifier | ||
Package Type MSOP | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 22 μV | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 103dB | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
GBP - Gain Bandwidth Product 5MHz | ||
Standards/Approvals No | ||
Series MCP6N16 | ||
Length 3mm | ||
Supply Current 1.1mA | ||
Automotive Standard No | ||
MCP6N16 Instrumentation Amplifiers
Instrumentation Amplifiers, Microchip
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Related links
- MCP6N16-010E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N16-100E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N16T-010E/MS Microchip Instrumentation Amplifier 8-Pin 500 μA MSOP
- MCP6N16-001E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6282-E/MS Microchip 5 MHz, 8-Pin 6V MSOP
- MCP6V87-E/MS Microchip 5 MHz, 8-Pin 5.5V MSOP
- MCP6V87T-E/MS Microchip 5 MHz, 8-Pin 5.5V MSOP
- Microchip 5 MHz, 8-Pin 5.5V MSOP
