Texas Instruments Instrumentation Amplifier, 125 μV Offset 1 MHz, 16-Pin 3 mA SOL

Subtotal (1 tube of 40 units)*

€494.96

(exc. VAT)

€608.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
40 +€12.374€494.96

*price indicative

RS Stock No.:
923-2284
Mfr. Part No.:
INA114AU
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

SOL

Mount Type

Surface

Number of Channels

1

Pin Count

16

Maximum Supply Voltage

18V

Minimum Supply Voltage

2.25V

Vos - Input Offset Voltage

125 μV

Slew Rate

0.6V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

CMRR - Common Mode Rejection Ratio

110dB

Height

2.35mm

Series

INA114

Standards/Approvals

No

Length

10.28mm

GBP - Gain Bandwidth Product

1MHz

Automotive Standard

No

Supply Current

3mA

Instrumentation Amplifiers, Single, Texas Instruments


The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Texas Instruments


Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy