RS PRO Safety Tester, 50 V dc Min, 5000 V dc Max
- RS Stock No.:
- 447-362
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5,651.03
(exc. VAT)
€6,950.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,651.03 |
*price indicative
- RS Stock No.:
- 447-362
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Insulation Tester | |
| Tester Type | Safety Tester | |
| Maximum Test Voltage | 5000V dc | |
| Minimum Test Voltage | 50V dc | |
| Display Type | LCD | |
| Test Current | 10mA | |
| Power Source | Mains | |
| Standards/Approvals | No | |
| Length | 492mm | |
| Width | 380mm | |
| Height | 148mm | |
| Weight | 9.8kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Insulation Tester | ||
Tester Type Safety Tester | ||
Maximum Test Voltage 5000V dc | ||
Minimum Test Voltage 50V dc | ||
Display Type LCD | ||
Test Current 10mA | ||
Power Source Mains | ||
Standards/Approvals No | ||
Length 492mm | ||
Width 380mm | ||
Height 148mm | ||
Weight 9.8kg | ||
- COO (Country of Origin):
- TW
RS PRO Electrical Safety Analyzer, 12kV DC Output, 7 TFT LCD
The RS PRO Electrical Safety Analyzer is designed for high-performance testing in various electrical applications. With a 12kV DC output and a 7 TFT LCD, it ensures clear visibility and precise measurements. This analyzer is ideal for ensuring compliance with safety standards, offering both manual and auto modes for flexible testing scenarios.
Features and Benefits
DC 12kV Output: Provides high voltage for comprehensive testing
7 TFT LCD: Offers clear and detailed display for easy readability
Complies with IEC 61010-2-034: Ensures adherence to international safety standards
Manual / Auto Mode: Allows flexibility in testing procedures
RMS Current Measurement: Enhances accuracy in current analysis
Zero Crossing Turn-on Operation: Minimizes electrical stress on components
Controllable Ramp-up & Ramp-down Time: Provides precision in testing dynamics
Statistics & Analysis Function: Facilitates detailed data evaluation
Capacitive Load Testing Capability up to 47μF: Supports a wide range of testing scenarios
Sweep Function for DUT Characteristic Analysis: Enables thorough device testing
Applications
Electrical safety testing
Compliance verification
Industrial equipment testing
Additional Information
Internal storage and USB storage available
Barcode function available for easy data management
Setting data export/import for streamlined operations
Rear panel output available for enhanced connectivity
Interfaces include RS-232C, USB host/device, and optional GPIB or LAN
Universal power input for global usability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Tester 6000 V dc Max, 50 GΩ
- RS PRO Safety Tester 6000 V dc Max
- RS PRO RSST-2003 Insulation Tester 5000 V dc Max, 50 GΩ CAT I
- RS PRO Safety Tester 5 kV Max, 50 GΩ
- RS PRO Safety Tester 6000 V dc Max, 2 GΩ
- GW Instek GPT-9503 Insulation Tester 6 kV Max CAT III
- RS PRO IIT2000 Dielectric Strength Tester 6000 V dc Max, 9500
- RS PRO Hipot Tester 6000 V dc Max, 10 GΩ
