Fluke 789/771 GEAR Digital Multimeter, 400 mV Min, 1 kV Max CAT III, CAT IV, RSCAL
- RS Stock No.:
- 458-155
- Mfr. Part No.:
- FLUKE-789/771 GEAR
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€2,466.34
(exc. VAT)
€3,033.60
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,466.34 |
*price indicative
- RS Stock No.:
- 458-155
- Mfr. Part No.:
- FLUKE-789/771 GEAR
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 789/771 GEAR | |
| Product Type | Digital Multimeter | |
| Tester Type | Digital Multimeter | |
| Maximum Test Voltage | 1kV | |
| Minimum Test Voltage | 400mV | |
| Display Type | Digital | |
| Test Current | 20mA | |
| Power Source | Battery | |
| Battery Life | 140h | |
| Battery Type | Four AA alkaline | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV, 600kV | |
| Width | 100mm | |
| Length | 203mm | |
| Standards/Approvals | CAT IV 600 V/CAT III 1000 V, IEC610101, Pollution Degree 2/IEC610102033 | |
| Height | 50mm | |
| Calibrated | RSCAL | |
| Weight | 600g | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 789/771 GEAR | ||
Product Type Digital Multimeter | ||
Tester Type Digital Multimeter | ||
Maximum Test Voltage 1kV | ||
Minimum Test Voltage 400mV | ||
Display Type Digital | ||
Test Current 20mA | ||
Power Source Battery | ||
Battery Life 140h | ||
Battery Type Four AA alkaline | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV, 600kV | ||
Width 100mm | ||
Length 203mm | ||
Standards/Approvals CAT IV 600 V/CAT III 1000 V, IEC610101, Pollution Degree 2/IEC610102033 | ||
Height 50mm | ||
Calibrated RSCAL | ||
Weight 600g | ||
- COO (Country of Origin):
- US
Fluke Digital Multimeter, 1000V Maximum Test Voltage, 20mA Test Current - FLUKE-789/771 GEAR
This digital multimeter combines a safety-rated handheld DMM with mA loop functionality for troubleshooting and calibration in industrial environments. It measures AC/DC volts and current, resistance, frequency and continuity, and can source or simulate 0-20mA loops while operating from battery power. The instrument is suitable for field technicians who need a single portable tool that supports current loop diagnostics and routine electrical measurements.
Features and Benefits:
• 0.05% 20mA sourcing accuracy for precise loop calibration
• 1000V maximum test voltage for high-voltage diagnostics
• CAT IV 600V/CAT III 1000V safety rating for industrial environments
• True-rms measurement to 1000V for accurate AC readings
• Four AA battery operation providing 140 h typical runtime
• Frequency measurement to 20 kHz for signal verification
• 1000V maximum test voltage for high-voltage diagnostics
• CAT IV 600V/CAT III 1000V safety rating for industrial environments
• True-rms measurement to 1000V for accurate AC readings
• Four AA battery operation providing 140 h typical runtime
• Frequency measurement to 20 kHz for signal verification
Applications
• Suitable for commissioning current loop transmitters and sensors
• Ideal for maintenance of industrial control loops and PLCs
• Used for field verification of AC power and signal integrity
• Can be used for on-site resistance and continuity checks
• Used with HART-enabled loops when loop power and resistor required
• Ideal for maintenance of industrial control loops and PLCs
• Used for field verification of AC power and signal integrity
• Can be used for on-site resistance and continuity checks
• Used with HART-enabled loops when loop power and resistor required
What loop power capabilities are available when supplying a loop?
One variant provides a minimum 24 V loop supply capable of driving 250 Ω at 20 mA for powering field devices.
How does it behave when sourcing current into higher impedance loops?
In internal battery sourcing mode it supplies up to 24 V compliance and will drive 1,200 Ω at 20 mA.
What environmental range supports field use across seasons?
It operates between -20 °C and 55 °C and can be stored from -40 °C to 60 °C for varied site conditions.
Which measurement modes assist in capturing transient behaviour?
Min/Max/Average/Hold and Relative modes are available to Record and analyse variable signals.
What protection exists for jack-to-earth voltage exposure?
The maximum voltage that may be applied between any jack and earth is 1000 V RMS.
Related links
- Fluke 789/771 GEAR Digital Multimeter 1 kV Max CAT III, CAT IV
- Fluke 789/771 GEAR Digital Multimeter 1 kV Max CAT III UKAS
- Fluke 1577 Insulation Multimeter 1 kV Max CAT IV, RSCAL
- Fluke 179/TPAK/C25 Digital Multimeter 50 MΩ CAT III 1000 V RSCAL
- Fluke 353 Clamp Meter CAT IV, RSCAL
- Fluke 325 Clamp Meter CAT IV, RSCAL
- Fluke 323 Clamp Meter CAT IV, RSCAL
- Fluke 393FC/E Clamp Meter CAT IV, RSCAL
