RS PRO RS5505 Insulation Tester, 125 V Min, 1 kV Max, 4000 mΩ CAT III, UKAS
- RS Stock No.:
- 123-1970
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€312.12
(exc. VAT)
€383.91
(inc. VAT)
In Stock
- Plus 106 unit(s) shipping from 23 November 2026
- Plus 180 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.12 |
*price indicative
- RS Stock No.:
- 123-1970
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Insulation Tester | |
| Model Number | RS5505 | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 125V | |
| Maximum Test Voltage | 1kV | |
| Display Type | LCD | |
| Test Current | 1mA | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Insulation Testing Resistance | 4000mΩ | |
| Safety Category Voltage | 1kV | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | 40°C | |
| Length | 92mm | |
| Standards/Approvals | EN 61010-1 | |
| Height | 200mm | |
| Width | 50mm | |
| Calibrated | UKAS | |
| Weight | 582g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Insulation Tester | ||
Model Number RS5505 | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 125V | ||
Maximum Test Voltage 1kV | ||
Display Type LCD | ||
Test Current 1mA | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Insulation Testing Resistance 4000mΩ | ||
Safety Category Voltage 1kV | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature 40°C | ||
Length 92mm | ||
Standards/Approvals EN 61010-1 | ||
Height 200mm | ||
Width 50mm | ||
Calibrated UKAS | ||
Weight 582g | ||
- COO (Country of Origin):
- CN
RS PRO RS5505 Insulation and Continuity Tester
Insulation resistance testers are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are VITAL in preventing tripped fuses, electrical equipment and instrument breakdown, risk of electric shock or fires.
RS5505 is a great Value digital insulation tester and continuity tester complying with IEC10101, CAT III for measurements performed in building installations. It features a Compact light weight design for continuity and portability. Featuring double-moulded plastic housing providing ultimate protection from harsh environments. Also provided with this purchase are test leads, 6 x AA 1.5 V batteries, a plastic carrying case and user manual.
Features and Benefits:
• Large dual display with backlight
• Live circuit detection prevents insulation test if voltage <30 V is detected (for added user protection)
•AC Voltage (40Hz to 400Hz)
• 200 mA short current continuity range
• Test Hold function for easy operation
• Over range indication
• Low battery indication
• Double-moulded plastic housing
•Weight approximately 700 g includes battery
Dimensions 200 mm x 92 mm x 50 mm
RS Pro Insulation Testers
Standards
IEC10101, CAT III 1000 V
Supplied with
Test leads, AA 1.5 V batteries x6, plastic carrying case and user manual
Related links
- RS PRO RS5505 Insulation Tester 1 kV Max, 4000 mΩ CAT III
- RS PRO RS5505 Insulation Tester 1 kV Max RSCAL
- RS PRO RS-9985 Insulation Tester 1 kV Max CAT III
- RS PRO IPM245F Insulation Tester 1 kV Max CAT IV
- RS PRO RS5500 Insulation Tester 1 kV Max UKAS
- Fluke 1503 Insulation Tester 1 kV Max CAT III, UKAS
- Beha-Amprobe 93530 Insulation Tester 1 kV Max CAT III, UKAS
- Fluke 1587 Insulation Tester 1 kV Max CAT III, UKAS
