Fluke IR3000FC Wireless Connector, 2500 V Max
- RS Stock No.:
- 175-7823
- Mfr. Part No.:
- FLUKE-IR3000FC 1550
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€343.00
(exc. VAT)
€421.89
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 20 April 2026
- Plus 3 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €343.00 |
*price indicative
- RS Stock No.:
- 175-7823
- Mfr. Part No.:
- FLUKE-IR3000FC 1550
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | IR3000FC | |
| Product Type | Insulation Tester | |
| Tester Type | Wireless Connector | |
| Maximum Test Voltage | 2500V | |
| Battery Life | 6h | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, IC, FCC | |
| Width | 76mm | |
| Length | 64mm | |
| Height | 32mm | |
| Weight | 80g | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number IR3000FC | ||
Product Type Insulation Tester | ||
Tester Type Wireless Connector | ||
Maximum Test Voltage 2500V | ||
Battery Life 6h | ||
Battery Type AAA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, IC, FCC | ||
Width 76mm | ||
Length 64mm | ||
Height 32mm | ||
Weight 80g | ||
- COO (Country of Origin):
- US
Fluke Insulation Tester, 2500V Maximum Test Voltage, 80g Weight - FLUKE-IR3000FC 1550
This insulation tester is a compact, battery-powered instrument designed for measuring insulation resistance on high-voltage equipment in industrial maintenance and commissioning contexts. It pairs with a wireless connector and mobile app to permit remote test control and result logging, enabling on-site trend analysis and safer testing of motors, generators, switchgear and cable systems.
Features & Benefits
• Selectable test voltages up to 2500V support ramp and breakdown testing
• Resistance range extends to 1TΩ for high-resistance diagnostics
• Leakage current measurement from 1nA to 2mA aids fault identification
• Timer control to 99 minutes enables extended timed tests
• Live-circuit warning displays up to 660V AC/DC to increase safety
• Wireless data transfer to mobile devices reduces paperwork and aids trending
• Resistance range extends to 1TΩ for high-resistance diagnostics
• Leakage current measurement from 1nA to 2mA aids fault identification
• Timer control to 99 minutes enables extended timed tests
• Live-circuit warning displays up to 660V AC/DC to increase safety
• Wireless data transfer to mobile devices reduces paperwork and aids trending
Applications
• Suitable for preventative maintenance on switchgear assemblies
• Ideal for insulation checks on motors and generators
• Used for cable testing and ramp breakdown assessments
• Can be used for commissioning and troubleshooting of electrical systems
• Ideal for insulation checks on motors and generators
• Used for cable testing and ramp breakdown assessments
• Can be used for commissioning and troubleshooting of electrical systems
How is data shared and reviewed remotely?
Results are transmitted via a wireless connector to a mobile app where measurements are stored, trended and exported for team review.
What environmental range permits field operation?
The instrument operates between -10°C and 50°C, allowing use in a wide range of site conditions.
What power source does it require for field portability?
It runs from two AAA alkaline cells and offers several hours of operational use per set.
Which approvals and safety categories apply to on-site use?
It carries CE, CSA and FCC approvals and meets CAT IV 600V / CAT III 1000V safety classifications.
How does the instrument reduce interference from surface leakage?
A guard function is provided to minimise the influence of surface leakage currents on high-resistance measurements.
Related links
- Fluke 1537 Insulation Tester 2500 V Max, 500 GΩ CAT IV
- Fluke 1535 Insulation Tester 2500 V Max, 500 GΩ CAT IV
- Megger MIT2500 Insulation Tester 2500 V Max, 200 GΩ CAT IV
- Sensata / Cynergy3 PCB Reed Relay SPST 3 A Max, 780 Ω
- Fluke IR Connector for Use with Fluke 789 ProcessMeter Fluke 287 Digital Multimeter,
- Fluke 1577 Insulation Tester 1000 V Max CAT IV
- Fluke 179/TPAK/C25 Digital Multimeter CAT IV 600 V
- Fluke 1587FC/TPAK/C25 Insulation Multimeter 1000 V Max CAT IV 600 V
