Socomec AL390 Insulation Tester
- RS Stock No.:
- 187-9915
- Mfr. Part No.:
- 47339611
- Manufacturer:
- Socomec
Stock information currently inaccessible
- RS Stock No.:
- 187-9915
- Mfr. Part No.:
- 47339611
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Model Number p | AL390 | |
| Tester Type | Insulation Tester | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Weight | 650g | |
| Length | 144mm | |
| Width | 133mm | |
| Height | 72mm | |
| Dimensions | 144 x 133 x 72mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Model Number p AL390 | ||
Tester Type Insulation Tester | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Weight 650g | ||
Length 144mm | ||
Width 133mm | ||
Height 72mm | ||
Dimensions 144 x 133 x 72mm | ||
- COO (Country of Origin):
- DE
The Socomec Insulation tester has LCD display with 144mm of length.
Operating Temperature: -10°C to +55°C
Related links
- Socomec AL390 Insulation Tester
- Facom BC.TGVE Insulation Tester
- Facom BC.TGVEPF Insulation Tester
- RS PRO RS5505 Insulation Tester 1000 V Max, 4000 mΩ CAT III
- RS PRO RS5505 Insulation Tester 1000 V Max UKAS
- RS PRO Insulation Tester 1000 V Max
- Terry TES1600 Insulation Tester 1000 V Max, 2 GΩ
- Extech MG500 Insulation Tester 10 kV Max, 500 GΩ CAT III
