Megger MIT1525 Insulation Tester, 1 kV Min, 15 kV Max, 30 TΩ CAT IV

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
189-1913
Mfr. Part No.:
1012-517
Manufacturer:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Product Type

Insulation Tester

Model Number

MIT1525

Tester Type

Insulation Tester

Maximum Test Voltage

15kV

Minimum Test Voltage

1kV

Display Type

LCD Backlight

Test Current

3mA

Battery Life

4.5h

Power Source

Battery, Mains

Battery Type

Lithium-ion

Plug Type

Type C - European Plug

Insulation Testing Resistance

30TΩ

Minimum Operating Temperature

-20°C

Safety Category Level

CAT IV

Maximum Operating Temperature

50°C

Safety Category Voltage

1kV

Length

305mm

Height

360mm

Width

194mm

Standards/Approvals

IEC 61326-1

Weight

6.5kg

COO (Country of Origin):
GB

Megger MIT1525 Insulation Tester, 3mA Test Current, 1000 to 15000V Test Voltage Range - MIT2500 Series - 1002-907


Need a low-fuss way to check on the safety of your high-voltage equipment? Opt for this insulation tester from Megger to detect resistance levels and prevent current leaks. It also tests voltages between 1000 and 15000V, so it works a treat in high-power systems. This tool has a user-friendly Interface that's a breeze to use, allowing you to adjust several parameters at once to suit your needs. For convenience, you can run diagnostic tests, see the results in real time and then send the stats to your computer via the fully isolated USB port.

Features & Benefits


• Backlit LCD for ease of reading in low-light environments

• Performs reliably at temperatures of -20°C to +50°C for use in demanding environments

• Case has an IP65 rating when closed, meaning it's protected against dust and low-power water jets

Applications


• Construction plants

• Manufacturing facilities

• Petrochemical industry

• Telecommunication networks

What power source does this unit use?


This product uses two lithium-ion battery packs that deliver up to four and a half hours of continuous testing before recharging. You can also plug this tool directly into your AC mains supply to boot it up in a snap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy