Chauvin Arnoux MX604 Insulation Tester, 50 V Min, 500 V Max, 2000 CAT III
- RS Stock No.:
- 229-8921
- Mfr. Part No.:
- MX0604
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€1,205.94
(exc. VAT)
€1,483.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,205.94 |
*price indicative
- RS Stock No.:
- 229-8921
- Mfr. Part No.:
- MX0604
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Model Number | MX604 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 500V | |
| Minimum Test Voltage | 50V | |
| Display Type | Analogue | |
| Test Current | 200mA | |
| Battery Type | LR03 | |
| Power Source | 1.5 V Battery | |
| Minimum Operating Temperature | 0°C | |
| Insulation Testing Resistance | 2000 | |
| Safety Category Voltage | 300V | |
| Maximum Operating Temperature | 45°C | |
| Safety Category Level | CAT III | |
| Width | 98mm | |
| Standards/Approvals | IEC 61010 safety standard | |
| Height | 155mm | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Model Number MX604 | ||
Product Type Insulation Tester | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 500V | ||
Minimum Test Voltage 50V | ||
Display Type Analogue | ||
Test Current 200mA | ||
Battery Type LR03 | ||
Power Source 1.5 V Battery | ||
Minimum Operating Temperature 0°C | ||
Insulation Testing Resistance 2000 | ||
Safety Category Voltage 300V | ||
Maximum Operating Temperature 45°C | ||
Safety Category Level CAT III | ||
Width 98mm | ||
Standards/Approvals IEC 61010 safety standard | ||
Height 155mm | ||
- COO (Country of Origin):
- FR
The Metrix MX604 surge arrester and megohmmeter enables to test easily and quickly without any risk, between 0 and 600 VDC. A support module connects to the instrument and allows the dismantled surge arresters to be inserted for the tests to be carried out. The MX604 enables the insulation resistance of telephone lines, e.g. between the subscriber and the secondary distribution frame, to be measured.
Includes a probe with remote control button for on-site measurements
Measures insulation resistances at 50, 100 and 500 VDC
An indicator light warns of the presence of mains voltage
Enables direct reading of results whatever the function chosen
Related links
- Chauvin Arnoux MH401 Insulation Tester 1 kV Max, 2000 mΩ CAT III
- Chauvin Arnoux Insulation Tester 1 kV Max, 4 TΩ CAT III
- Chauvin Arnoux CA 6541 Insulation & Continuity Tester 1 kV Max, 4 TΩ CAT III
- Fluke 1503 Insulation Tester 1 kV Max CAT III, UKAS
- Chauvin Arnoux CA 6513 Insulation Tester 1 kV Max CAT III
- Chauvin Arnoux CA 6503 Insulation Tester 1 kV Max CAT II
- Chauvin Arnoux CA 6505 Insulation Tester 5.1 kV Max, 10 TΩ CAT III
- Fluke 1503 Insulation Tester 1 kV Max CAT III
