Chauvin Arnoux CA 6545 Insulation Resistance Tester, 40 V Min, 5.1 kV Max, 10000 GΩ Aurix, Cat I 2, UKAS
- RS Stock No.:
- 236-8055
- Mfr. Part No.:
- P01139711
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€3,368.49
(exc. VAT)
€4,143.24
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 January 2027
- Plus 2 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,368.49 |
*price indicative
- RS Stock No.:
- 236-8055
- Mfr. Part No.:
- P01139711
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Insulation Tester | |
| Model Number | CA 6545 | |
| Tester Type | Insulation Resistance Tester | |
| Maximum Test Voltage | 5.1kV | |
| Minimum Test Voltage | 40V | |
| Display Type | Bar Graph Display | |
| Battery Type | Rechargeable Nickel-Metal Hydride | |
| Battery Life | 30days | |
| Power Source | Battery | |
| Insulation Testing Resistance | 10000GΩ | |
| Safety Category Level | Aurix, Cat I 2 | |
| Standards/Approvals | IEC 61557 | |
| Length | 270mm | |
| Height | 80mm | |
| Width | 250mm | |
| Calibrated | UKAS | |
| Weight | 4.3kg | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Insulation Tester | ||
Model Number CA 6545 | ||
Tester Type Insulation Resistance Tester | ||
Maximum Test Voltage 5.1kV | ||
Minimum Test Voltage 40V | ||
Display Type Bar Graph Display | ||
Battery Type Rechargeable Nickel-Metal Hydride | ||
Battery Life 30days | ||
Power Source Battery | ||
Insulation Testing Resistance 10000GΩ | ||
Safety Category Level Aurix, Cat I 2 | ||
Standards/Approvals IEC 61557 | ||
Length 270mm | ||
Height 80mm | ||
Width 250mm | ||
Calibrated UKAS | ||
Weight 4.3kg | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux 5000 V digital insulation tester, in its site-proof case, the C.A 6545 megohmmeter can be used for quantitative and qualitative analysis of insulation. It also automatically measures voltage, capacitance and residual current.
Measurement range is 10 kΩ to 10 TΩ
4 fixed test voltages are 500 / 1,000 / 2,500 and 5,000 V
Adjustable test voltage positions of 40 to 5,100 V in 10 V or 100 V increments
Large backlit LCD screen with digital display and bargraph
Quantitative insulation analysis of DAR, PI and DD (dielectric discharge) quality ratios calculated automatically and R(t) stored
Large number of functions like programmable test duration, test voltage locking, smooth function, programmable alarms, etc.
Power supply is NiMH rechargeable battery for 30 days' operation with 10 DAR measurements and 5 PI measurements per day
Electrical safety i.e.. IEC 61010-1 Cat.III 1000V or Cat.I 2500V and IEC 61557
Dimensions is 270 x 250 x 180 mm
Weight is 4.3 kg
Product supplied with UK plug adapter
Related links
- Chauvin Arnoux CA 6545 Insulation Resistance Tester 5100 V Max Cat I 2, RSCAL
- Chauvin Arnoux CA 6545 Insulation Resistance Tester 5100 V Max Cat I 2
- Chauvin Arnoux CA 6549 Insulation Resistance Tester 5100 V Max Aurix, UKAS
- Chauvin Arnoux CA 6549 Insulation Resistance Tester 5100 V Max Aurix, RSCAL
- Chauvin Arnoux CA 6549 Insulation Resistance Tester 5100 V Max Aurix
- Chauvin Arnoux CA 6505 Insulation Tester 5100 V Max, 10 TΩ CAT III
- Chauvin Arnoux CA 6547 Insulation Tester 5100 V Max 64 MHz ARM Cortex-M4F 2.42 Coremark
- Chauvin Arnoux P01295513 Insulation Tester Lead Probe CA 6545 CA 6547
