Megger MIT230HD Insulation & Continuity Tester, 250 V Min, 1 kV Max, 1000 mΩ CAT III, UKAS
- RS Stock No.:
- 265-7001
- Mfr. Part No.:
- MIT230HD-EN
- Manufacturer:
- Megger
Subtotal (1 unit)*
€722.00
(exc. VAT)
€888.06
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €722.00 |
*price indicative
- RS Stock No.:
- 265-7001
- Mfr. Part No.:
- MIT230HD-EN
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number | MIT230HD | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 1kV | |
| Minimum Test Voltage | 250V | |
| Display Type | Analogue, Digital | |
| Test Current | 1mA | |
| Battery Type | AA | |
| Power Source | 1.5 V Battery | |
| Battery Life | 3000Tests | |
| Insulation Testing Resistance | 1000mΩ | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 600V | |
| Maximum Operating Temperature | 55°C | |
| Safety Category Level | CAT III | |
| Standards/Approvals | EN 61557, RoHS Certificate of | |
| Height | 98mm | |
| Length | 195mm | |
| Width | 40mm | |
| Weight | 530g | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number MIT230HD | ||
Product Type Insulation Tester | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 1kV | ||
Minimum Test Voltage 250V | ||
Display Type Analogue, Digital | ||
Test Current 1mA | ||
Battery Type AA | ||
Power Source 1.5 V Battery | ||
Battery Life 3000Tests | ||
Insulation Testing Resistance 1000mΩ | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 600V | ||
Maximum Operating Temperature 55°C | ||
Safety Category Level CAT III | ||
Standards/Approvals EN 61557, RoHS Certificate of | ||
Height 98mm | ||
Length 195mm | ||
Width 40mm | ||
Weight 530g | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Megger Insulation Tester, Digital/Analogue Display, IP40 Rating - MIT200 Series - MIT230HD-EN
Check that the electrical resistance of your device is up to scratch with this insulation tester from Megger. It measures insulation up to 1000MΩ at voltages of 250V, 500V and 1000V. The handy battery-powered unit also reads the continuity of your system to detect any breaks in the circuit. This particular test has an autostart feature, leaving your hands free to hold the test probes. You can review your results on the robust LCD for easy monitoring. As this display comes with an analogue pointer, you can pinpoint the exact conditions of your circuit.
Features & Benefits
• Auto power-down helps conserve battery life
• Rugged ABS housing can withstand rigorous daily use
• Compact dimensions of 195 (L) x 98 (W) x 40mm (D) fit easily into a toolbag
• Buzzer with voltage protection notifies you of changes in continuity readings
Applications
• Avionics
• HVAC systems
• Telecommunications
• Repair workshops
What's the continuity measuring range of this tester?
This device measures continuity between 0.01Ω and 100MΩ, so you can reliably detect a broad range of conditions in your circuit. Testing is done at 200mA to meet international standards.
Does this tester check voltage levels?
Yes, its built-in voltmeter kicks in automatically when it senses voltage greater than 25V to give you instant readings.
Related links
- Megger MIT230HD Insulation & Continuity Tester 1 kV Max, 1000 mΩ CAT III
- Megger MIT230HD Insulation & Continuity Tester 1 kV Max RSCAL
- Megger MIT310 Insulation & Continuity Tester 1 kV Max UKAS
- Megger MIT310 Insulation & Continuity Tester 1 kV Max RSCAL
- Megger MIT310 Insulation & Continuity Tester 1 kV Max, 999 CAT III
- Megger MIT220 Insulation & Continuity Tester 500 V Max UKAS
- Megger MIT230 Insulation & Continuity Tester 1000 V dc Max CAT III, UKAS
- Megger MIT320 Insulation & Continuity Tester 1000 V dc Max UKAS
