Extech 380320 Insulation Tester, 250 V Min, 1 kV Max, 400 MΩ CAT III

Image representative of range

Subtotal (1 unit)*

€254.00

(exc. VAT)

€312.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€254.00

*price indicative

RS Stock No.:
288-0113
Mfr. Part No.:
380320
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Insulation Tester

Model Number

380320

Tester Type

Insulation Tester

Minimum Test Voltage

250V

Maximum Test Voltage

1kV

Display Type

Analogue

Test Current

1.3mA

Battery Type

AA

Power Source

Battery

Insulation Testing Resistance

400MΩ

Safety Category Voltage

1kV

Safety Category Level

CAT III

Standards/Approvals

CE

Length

200mm

Height

50mm

Width

92mm

Weight

546g

COO (Country of Origin):
CN
The FLIR Analog Insulation Tester is a high voltage megohmmeter designed to provide accurate insulation resistance measurements. With three insulation test ranges and a live circuit warning for actual AC voltage measurement, this tester is Ideal for a variety of applications in automotive, industrial, and public safety sectors.

Lock power on feature for extended test times

Automatic discharge circuit for safety

Measures continuity to 3Ω, resistance to 500Ω, and AC voltage to 600V

Compact and portable design for easy use on the go

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy