UNI-T UT505B Insulation Resistance Tester, 1 kV Max, 200 GΩ CAT IV, CAT III
- RS Stock No.:
- 288-3952
- Distrelec Article No.:
- 300-59-465
- Mfr. Part No.:
- UT505B
- Manufacturer:
- UNI-T
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-3952
- Distrelec Article No.:
- 300-59-465
- Mfr. Part No.:
- UT505B
- Manufacturer:
- UNI-T
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
| Brand | UNI-T | |
| Model Number | UT505B | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Resistance Tester | |
| Maximum Test Voltage | 1kV | |
| Display Type | LCD | |
| Power Source | Battery | |
| Insulation Testing Resistance | 200GΩ | |
| Safety Category Level | CAT IV, CAT III | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UNI-T | ||
Model Number UT505B | ||
Product Type Insulation Tester | ||
Tester Type Insulation Resistance Tester | ||
Maximum Test Voltage 1kV | ||
Display Type LCD | ||
Power Source Battery | ||
Insulation Testing Resistance 200GΩ | ||
Safety Category Level CAT IV, CAT III | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The versatile insulation resistance tester is handheld instrument is ideal for making resistance and insulation resistance measurements. It complies with the IEC61010 safety standards and provides reliable and accurate readings. With its compact size and user-friendly interface, it is perfect for various applications in the electrical industry. Whether you need to test voltages, measure insulation resistance, or perform low resistance measurements, this tester has got you covered.
PI (polarization index) and DAR (dielectric absorption ratio) functions
Automatic range selection and auto hold function
Internal memory for storing up to 200 measurements
Compliance with safety standards
Related links
- UNI-T UT511 Insulation Resistance Tester 10 GΩ CAT III, CAT II
- Megger MIT1525/2 Insulation Resistance Tester 15 kV Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 15 kV Max, 30 TΩ CAT IV
- UNI-T UT505A Insulation Tester 6 V ac/dc Max CAT IV
- Kyoritsu K6024PV Insulation Resistance Tester 1 kV Max, 2000 mΩ CAT IV
- Gossen Metrawatt METRISO TECH Insulation Tester 1 kV Max CAT IV, CAT III
- Fluke 1503 Insulation Tester 1 kV Max CAT III
- Fluke 1503 Insulation Tester 1 kV Max CAT III, UKAS