Robin-Amprobe KMP7036 Insulation Tester, 250 V Min, 1000 V Max CAT III
- RS Stock No.:
- 794-3128
- Mfr. Part No.:
- KMP7036
- Manufacturer:
- Robin-Amprobe
Unavailable
RS will no longer stock this product.
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 794-4966
Each
€590.03
(exc. VAT)
€725.74
(inc. VAT)
- RS Stock No.:
- 794-3128
- Mfr. Part No.:
- KMP7036
- Manufacturer:
- Robin-Amprobe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Robin-Amprobe | |
| Model Number | KMP7036 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 250V | |
| Maximum Test Voltage | 1000V | |
| Display Type | LCD | |
| Test Current | 1mA | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 35°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Height | 71mm | |
| Width | 101 mm | |
| Length | 160mm | |
| Standards/Approvals | BS EN 613261, BS EN 610101, BS EN 61557 | |
| Weight | 600g | |
| Select all | ||
|---|---|---|
Brand Robin-Amprobe | ||
Model Number KMP7036 | ||
Product Type Insulation Tester | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 250V | ||
Maximum Test Voltage 1000V | ||
Display Type LCD | ||
Test Current 1mA | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 35°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
Height 71mm | ||
Width 101 mm | ||
Length 160mm | ||
Standards/Approvals BS EN 613261, BS EN 610101, BS EN 61557 | ||
Weight 600g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
KMP7036 Insulation Tester
The KMP7036 Insulation-Continuity Tester is used for accurately measuring the insulation of electrical equipment, ensuring that electricity has a direct path to flow safely and there is no risk to those around the area. The Isolation Tester can test cables, wires, transformers, electrical motors and other similar devices to evaluate if insulation breakdown has become excessive; if so, steps can be taken to fix the problems long before they become a significant danger.
Tests insulation of wires, cables, transformers and electrical motors
Selectable test voltages 250V, 500V and 1000V
Test button hold to perform the Dielectric Absorption Ratio Test
Continuity test at 200mA short-circuit
Built in voltmeter and red light warning for live circuit indication
Large, backlit display
Automatic discharge of test object after completion of measurement
Data Hold
Test lead resistance zero facility
Low battery indication
Safety CAT III 600V
Supplied with
2 x test leads, 2 x test probes, 2 x alligator clips, 6 x AA batteries, user manual, carry case and strap
Related links
- Robin-Amprobe KMP7036 Insulation Tester 1000 V Max CAT III
- Megger Insulation & Continuity Tester 1000 V Max CAT III
- Megger MIT320 Insulation & Continuity Tester 1000 V Max CAT III
- Megger MIT230 Insulation & Continuity Tester 1000 V Max CAT III
- Chauvin Arnoux Insulation Tester 1000 V Max, 2000 mΩ CAT III
- Chauvin Arnoux CA 6503 Insulation Tester 1000 V Max CAT II
- Extech 380320 Insulation Tester 1000 V Max, 400 MΩ CAT III
- Extech MG310 Insulation Tester 1000 V Max, 5.5 GΩ CAT III

