Robin-Amprobe KMP7036 Insulation Tester, 250 V Min, 1 kV Max, 1.99 GΩ CAT III, RSCAL

Discontinued
RS Stock No.:
794-4966
Mfr. Part No.:
KMP7036
Manufacturer:
Robin-Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Robin-Amprobe

Model Number

KMP7036

Product Type

Insulation Tester

Tester Type

Insulation Tester

Maximum Test Voltage

1kV

Minimum Test Voltage

250V

Display Type

LCD

Test Current

1mA

Power Source

Battery

Battery Type

AA

Insulation Testing Resistance

1.99GΩ

Minimum Operating Temperature

0°C

Maximum Operating Temperature

35°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Standards/Approvals

BS EN 613261, BS EN 610101, BS EN 61557

Width

101mm

Height

71mm

Length

160mm

Calibrated

RSCAL

Weight

600g

RoHS Status: Exempt

COO (Country of Origin):
CN

KMP7036 Insulation Tester


The KMP7036 Insulation-Continuity Tester is used for accurately measuring the insulation of electrical equipment, ensuring that electricity has a direct path to flow safely and there is no risk to those around the area. The Isolation Tester can test cables, wires, transformers, electrical motors and other similar devices to evaluate if insulation breakdown has become excessive; if so, steps can be taken to fix the problems long before they become a significant danger.

Tests insulation of wires, cables, transformers and electrical motors

Selectable test voltages 250V, 500V and 1000V

Test button hold to perform the Dielectric Absorption Ratio Test

Continuity test at 200mA short-circuit

Built in voltmeter and red light warning for live circuit indication

Large, backlit display

Automatic discharge of test object after completion of measurement

Data Hold

Test lead resistance zero facility

Low battery indication

Safety CAT III 600V

Supplied with

2 x test leads, 2 x test probes, 2 x alligator clips, 6 x AA batteries, user manual, carry case and strap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy