Megger MIT420 2 Insulation Tester, 10 V Min, 1 kV Max, 200 GΩ CAT IV, RSCAL
- RS Stock No.:
- 921-8742
- Mfr. Part No.:
- 1004-739
- Manufacturer:
- Megger
Subtotal (1 unit)*
€943.16
(exc. VAT)
€1,160.09
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
- Plus 21 unit(s) shipping from 10 December 2026
- Plus 25 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €943.16 |
*price indicative
- RS Stock No.:
- 921-8742
- Mfr. Part No.:
- 1004-739
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number | MIT420 2 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 1kV | |
| Minimum Test Voltage | 10V | |
| Display Type | Analogue, Dual Digital | |
| Test Current | 205mA | |
| Power Source | Battery | |
| Battery Type | Alkaline | |
| Insulation Testing Resistance | 200GΩ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Height | 220mm | |
| Length | 92mm | |
| Standards/Approvals | IEC 61326-1 | |
| Width | 50mm | |
| Calibrated | RSCAL | |
| Weight | 775g | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number MIT420 2 | ||
Product Type Insulation Tester | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 1kV | ||
Minimum Test Voltage 10V | ||
Display Type Analogue, Dual Digital | ||
Test Current 205mA | ||
Power Source Battery | ||
Battery Type Alkaline | ||
Insulation Testing Resistance 200GΩ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Height 220mm | ||
Length 92mm | ||
Standards/Approvals IEC 61326-1 | ||
Width 50mm | ||
Calibrated RSCAL | ||
Weight 775g | ||
- COO (Country of Origin):
- GB
Megger Insulation Tester, Backlit Display, 205mA Test Current - MIT400/2 Series - 1004-739
Grab this insulation tester from Megger to investigate the resistance of your industrial circuitry. It's a versatile piece of kit that tests voltages ranging from 10 to 1000V, allowing you to examine both high and low-power systems. It's a cinch to switch between the component's colour-coded settings with the inbuilt jog wheel, so you can get to testing in no time. You can keep track of your data without a hitch, thanks to the unit's storage capacity of more than 1000 results. A handy automatic power-off feature preserves battery life when you're on the go, so it has the juice to perform when you need it.
Features & Benefits
• Backlit LCD screen for reading results in low-light conditions
• IP54 rating means it's protected from limited amounts of dust and water sprays from every direction
• Reliable performance in harsh environments, thanks to a broad operating temperature range between -10°C and +55°C
Applications
• Cable and wire testing
• Production and assembly lines
• Industrial automation
What are the dimensions of this insulation tester?
This device has compact dimensions of 228 (H) x 108 (W) x 63mm (D), so it's comfortable to use for prolonged periods of time.
Related links
- Megger MIT420 2 Insulation Tester 1 kV Max, 200 GΩ CAT IV
- Megger MIT420 2 Insulation Tester 1 kV Max UKAS
- Megger MIT430 2 Insulation Tester 1 kV Max RSCAL
- Megger MIT410 2 Insulation Tester 1 kV Max RSCAL
- Megger MIT400 2 Insulation Tester 1 kV Max RSCAL
- Megger MIT410 2 Insulation Tester 1 kV Max, 200 GΩ CAT IV
- Megger MIT430 2 Insulation Tester 1 kV Max, 200 GΩ CAT IV
- Megger MIT400 2 Insulation Tester 1 kV Max, 200 GΩ CAT IV
