Exsys HDMI Female to Female to HDMI Male Adapter
- RS Stock No.:
- 217-866
- Distrelec Article No.:
- 304-12-037
- Mfr. Part No.:
- EX-49162
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€13.66
(exc. VAT)
€16.80
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.66 |
*price indicative
- RS Stock No.:
- 217-866
- Distrelec Article No.:
- 304-12-037
- Mfr. Part No.:
- EX-49162
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | HDMI Female | |
| Connector Gender A | Female | |
| Connector Type B | HDMI | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A HDMI Female | ||
Connector Gender A Female | ||
Connector Type B HDMI | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Exsys D Type Adapters are designed to be installed in panels or enclosures with D type cut outs. These adapters are ideal for use as a service interface or for integrating digital equipment into professional audio systems. The adapters are panel mountable for secure installation and feature an operating temperature range from 32°F to 131°F, making them suitable for a variety of industrial and audio applications.
Housing diameter is approximately 24 mm
Two threads for screw mounting
USB C to USB C adapters support fast charging up to 100 W
Related links
- Exsys HDMI Female to Female to HDMI Female Female Interface Adapter
- Exsys HDMI Female to Female to HDMI Female Adapter
- Exsys RJ45 Female to Female to RJ45 Male Male Adapter
- Exsys RJ45 Female to Female to RJ45 Male Adapter
- Exsys USB Type B to Female to USB Type B Male Adapter
- Exsys USB Type C to Female to USB Type C Male Adapter
- Exsys USB Female to Female to USB Type A Male Adapter
- Exsys USB Type A to Female to USB Type A Male Adapter
