Exsys RJ45 Female to Female to RJ45 Female Female Adapter
- RS Stock No.:
- 217-878
- Distrelec Article No.:
- 304-12-053
- Mfr. Part No.:
- EX-49196
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€19.81
(exc. VAT)
€24.37
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.81 |
*price indicative
- RS Stock No.:
- 217-878
- Distrelec Article No.:
- 304-12-053
- Mfr. Part No.:
- EX-49196
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Adapter | |
| Connector Type A | RJ45 Female | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 Female | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Adapter | ||
Connector Type A RJ45 Female | ||
Connector Gender A Female | ||
Connector Type B RJ45 Female | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Exsys Mounting Adapters can be installed in a panel or enclosure with a 22.3mm hole, respectively 25.3mm. The integrated thread allows them to be fixed directly to the panel, making them ideal for mounting digital equipment connections on a front panel for easy access and clarity. It features an operating temperature range from 32°F to 131°F, making them suitable for a variety of industrial and audio applications.
Integrated thread with sealing ring and lock nut
USB C to USB C adapters support fast charging up to 100 W
Related links
- Exsys RJ45 Female to Female to RJ45 Female Female Interface Adapter
- Exsys RJ45 to Female to Terminal Block Female Adapter
- Exsys M12 to Female to RJ45 Female Adapter
- Exsys RJ45 Female to Female to RJ45 Male Adapter
- Exsys RJ45 Female to Female to RJ45 Male Male Adapter
- Exsys M12 to Male to RJ45 Female Adapter
- Exsys RJ45 to Male to Terminal Block Female Adapter
- Exsys HDMI Female to Female to HDMI Female Adapter
