Banner USB Type A to Male to M12 Female Adapter
- RS Stock No.:
- 293-913
- Mfr. Part No.:
- BWA-HW-006
- Manufacturer:
- Banner
Subtotal (1 unit)*
€253.45
(exc. VAT)
€311.74
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.45 |
*price indicative
- RS Stock No.:
- 293-913
- Mfr. Part No.:
- BWA-HW-006
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner USB Adapter Cable connects a Sure Cross Gateway, MultiHop Radio, or RS-485 sensor to a Windows PC USB port. The BWA-HW-006 model supplies power to one Gateway, one MultiHop Radio operating at 250 mW, or one RS-485 sensor, while the BWA-UCT-900 provides power for one Gateway or MultiHop Radio operating at 1 Watt. It supports baud rates of 9600, 19200, and 38400, and converts USB to RS-485 (2-wire) with an M12 connector.
Supports Windows XP and Vista
Related links
- Exsys M12 to Female to RJ45 Female Adapter
- Exsys M12 to Male to RJ45 Female Adapter
- Molex Circular Connector Adapter 8 RJ45 Female 4 M12 Female
- Phoenix Contact Straight Adapter 5 M12 Female 5 M12 Female
- Bulgin T Circular Connector Adapter M12 12 M12 Female
- HARTING Straight Adapter 5 M12 Female 5 Male
- HARTING Angled Adapter 8 M12 Female 8 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12
