Trendnet RS232 to USB Interface Converter
- RS Stock No.:
- 300-181
- Distrelec Article No.:
- 303-86-266
- Mfr. Part No.:
- TU-S4
- Manufacturer:
- Trendnet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 300-181
- Distrelec Article No.:
- 303-86-266
- Mfr. Part No.:
- TU-S4
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Interface Converter | |
| Connector Type A | RS232 | |
| Transmission Speed | 460kbps | |
| Transmission Length | 3ft | |
| Connector Type B | USB | |
| Nominal Supply Voltage | 5 V dc, 110 → 240 V ac | |
| Number of Connectors B | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 413g | |
| Depth | 238mm | |
| Standards/Approvals | FCC, CE | |
| Width | 63mm | |
| Height | 23mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Interface Converter | ||
Connector Type A RS232 | ||
Transmission Speed 460kbps | ||
Transmission Length 3ft | ||
Connector Type B USB | ||
Nominal Supply Voltage 5 V dc, 110 → 240 V ac | ||
Number of Connectors B 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Weight 413g | ||
Depth 238mm | ||
Standards/Approvals FCC, CE | ||
Width 63mm | ||
Height 23mm | ||
- COO (Country of Origin):
- CN
The Trendnet 4 Port USB to Serial RS232 Hub allows users to conveniently connect up to four RS232 serial devices, such as a modem or printer, to a USB port on your desktop PC or laptop. The USB to serial adapter supports both Windows and Mac operating systems. Integrated cables provide setup flexibility and accommodates most installation scenarios.
Easy installation
Supports USB 2.0 and compatible with USB 3.0 ports and USB 1.1
NDAA compliant
Related links
- Trendnet RS232 RS232 Male to Ethernet Interface Converter
- Trendnet RS232 to RS485, RS422 Interface Converter
- Kvaser USB Type A to Male to USB Male Interface Converter
- MOXA USB Type B to Female to RS232 RS485 Male Interface Converter
- MOXA RS232 RS485 USB B Female to D-sub, 9 Pin Male Interface Converter
- Brainboxes USB Interface Converter 1
- StarTech.com USB Type A to DB9 (9 pin), D-Sub Interface Converter
- Anybus USB to Industrial Interface Converter
