Anybus RJ45 to RJ45 Interface Converter
- RS Stock No.:
- 309-358
- Mfr. Part No.:
- ABC3313-A
- Manufacturer:
- Anybus
Subtotal (1 unit)*
€1,078.80
(exc. VAT)
€1,326.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,078.80 |
*price indicative
- RS Stock No.:
- 309-358
- Mfr. Part No.:
- ABC3313-A
- Manufacturer:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Interface Converter | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Nominal Supply Voltage | 12 → 30 V dc | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 55016-2-3 Class A, EN 55032 Class A, EN 61000-4-5, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-4 | |
| Width | 27mm | |
| Height | 144mm | |
| Depth | 98mm | |
| Weight | 150g | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Interface Converter | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Nominal Supply Voltage 12 → 30 V dc | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 55016-2-3 Class A, EN 55032 Class A, EN 61000-4-5, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, EN 61000-4-4 | ||
Width 27mm | ||
Height 144mm | ||
Depth 98mm | ||
Weight 150g | ||
- COO (Country of Origin):
- SE
The Anybus Communicator EtherNet/IP Scanner to PROFINET enables you to connect EtherNet/IP devices to PROFINET control systems. Anybus Communicators ensure reliable, secure, and high-speed data transfer between different industrial networks. Thanks to our intuitive web-based user interface, they're also incredibly easy to use.
Instant data transfer
Intuitive user interface
High performance
Related links
- Anybus RJ45 to RJ45 Interface Converter
- Anybus D-Sub 9-Pin to Female to RJ45 Interface Converter
- Anybus D-Sub 9-Pin to RJ45 Interface Converter
- Hilscher USB to D Sub De 9 Connector, 2 x RJ45 Interface Converter
- Anybus BNC to RJ45 Interface Converter
- Anybus RJ45 to RJ45 Modbus Gateway
- Anybus RS232, RS485 to RJ45 Interface Converter
- Anybus RS232 RS485 to RJ45 Interface Converter
