Kern RS232 to Male to Interface Adapter
- RS Stock No.:
- 613-772
- Mfr. Part No.:
- KUP-06
- Manufacturer:
- Kern
Subtotal (1 unit)*
€99.00
(exc. VAT)
€121.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.00 |
*price indicative
- RS Stock No.:
- 613-772
- Mfr. Part No.:
- KUP-06
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Interface Adapter | |
| Connector Type A | RS232 | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Interface Adapter | ||
Connector Type A RS232 | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Kern Bluetooth Low Energy interface adapter designed for seamless wireless connectivity between KERN balances and external devices such as PCs, tablets, or mobile units. With a compact cable length of 0.15 meters, it ensures a tidy and efficient setup. This plug and play adapter supports Bluetooth BLE v4.0, facilitating easy integration into production or processing chains without the need to open the balance casing. Its versatility allows for consistent data exchange, enhancing workflow efficiency.
Plug and Play principle
Possible to retrofit or replace interfaces conveniently
High level of flexibility at low additional cost
Related links
- Kern RS232 to Male to RS232 Female Interface Adapter
- Kern USB to Male to USB Female Interface Adapter
- Kern DB15 to Male to RJ45 Female Interface Adapter
- Kern DB15 to Male to Open Interface Adapter
- Kern RS232 to USB Converter
- WAGO Male to Interface Adapter
- WAGO RJ45 to Male to Interface Adapter
- WAGO D-Sub to Male to Interface Adapter
