Ixxat D-Sub 9-Pin to D-Sub 9-Pin Interface Converter
- RS Stock No.:
- 226-2732
- Mfr. Part No.:
- 1.01.0067.44010
- Manufacturer:
- Ixxat
Subtotal (1 unit)*
€345.36
(exc. VAT)
€424.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €345.36 |
*price indicative
- RS Stock No.:
- 226-2732
- Mfr. Part No.:
- 1.01.0067.44010
- Manufacturer:
- Ixxat
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Product Type | Interface Converter | |
| Connector Type A | D-Sub 9-Pin | |
| Transmission Speed | 1Mbps | |
| Connector Type B | D-Sub 9-Pin | |
| Nominal Supply Voltage | 9/32 V | |
| Mount Type | DIN Rail | |
| Number of Connectors B | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS, FCC | |
| Weight | 300g | |
| Width | 22.5mm | |
| Depth | 100mm | |
| Height | 115mm | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Product Type Interface Converter | ||
Connector Type A D-Sub 9-Pin | ||
Transmission Speed 1Mbps | ||
Connector Type B D-Sub 9-Pin | ||
Nominal Supply Voltage 9/32 V | ||
Mount Type DIN Rail | ||
Number of Connectors B 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS, FCC | ||
Weight 300g | ||
Width 22.5mm | ||
Depth 100mm | ||
Height 115mm | ||
- COO (Country of Origin):
- DE
Ixxat CAN-CR200 – Modular CAN repeater with two CAN channels and DIN rail bus, galvanically isolated
The Ixxat CAN-CR200 is a modular CAN repeater with two CAN interfaces and a CAN backbone bus. It is used to improve the CAN bus load capacity, to establish a physical coupling of bus systems or to insert a galvanic isolation. The device creates the necessary flexibility to optimize the structure of CAN networks, as it enables the implementation of tree or star topologies as well as stub lines. With the integrated DIN rail backbone bus, its possible to easily line up and connect multiple repeaters, e.g. for creating star topologies. Optimized network structures result in simpler cable wiring and cost savings at installation and maintenance.
The integrated galvanic isolation is provided for both the CAN segments and the supply voltage, and reliably increases the protection of the device against overvoltage and voltage peaks. In case of disturbances in the CAN lines, the repeater automatically disconnects the affected segment and restores it after the fault is resolved, ensuring uninterrupted network operation.
Ixxat CAN repeaters are specially designed for use in an industrial environment, meeting the highest demands in terms of robustness, temperature range and safety.
Features and Benefits
Technical Data
Related links
- Ixxat D-Sub 9-Pin to D-Sub 9-Pin Interface Converter
- Ixxat D-Sub 9-Pin to Male to D-Sub 9-Pin Female Interface Converter
- Anybus RS232 RS485 to D-Sub 9-Pin Interface Converter
- Anybus D-Sub 9-Pin to Female to D-Sub 9-Pin Interface Converter
- MOXA USB Type B to D-Sub 9-Pin Interface Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- MOXA RJ45 to Female to D-Sub, 9 Pin (Serial) Female Interface Converter
- Ixxat USB to Male to D-Sub 9-Pin Male Interface Adapter
