Anybus D-Sub 9-Pin to RJ45 Interface Converter

Subtotal (1 unit)*

€664.80

(exc. VAT)

€817.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€664.80

*price indicative

RS Stock No.:
240-5257
Mfr. Part No.:
AB7010
Manufacturer:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Interface Converter

Connector Type A

D-Sub 9-Pin

Connector Type B

RJ45

Standards/Approvals

No

COO (Country of Origin):
SE
The Anybus interface will Integrate your serial RS-232/422/485 based industrial devices and equipment to a Modbus RTU control system without the need for any changes to the device. Just connect, configure and you're done. The Anybus Communicator is a proven and trusted protocol converter gateway that connects non-networked industrial devices and equipment to Modbus RTU. The gateway performs an intelligent protocol conversion and presents the serial data to the Master PLC/Controller as easily processed I/OData. The Communicator is slim stand-alone gateway designed for IP20 and DIN-rail mounting, requiring a 24v power supply. The Communicator is conformance tested to current Modbus RTU specifications guaranteeing network compatibility.

Convert almost any RS-232/422/485 request/response or produce/consume protocol in just a few minutes. For example ModbusRTU, ASCII, DF1

Pre defined for Modbus RTU. Avoid the hassle of scripting and serial Modbus frame building with the 6 step Modbus RTU wizard

No hardware or software changes are required for the connected automation device

Compatible with PLCs from leading manufacturers such as Siemens, Rockwell, Schneider Electric etc

Complete protocol conversion performed by the Communicator, no PLC function blocks required

Handy save/load function means a completed configuration can be re used for many other installations

Included Anybus configuration manager with flexible serial frame building capabilities

Versions with dual port switched Ethernet allows for daisy chaining and eliminates the need for external switches

Global free technical support and consultancy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy