Anybus D-Sub 9-Pin to RJ45 Interface Converter
- RS Stock No.:
- 240-5267
- Mfr. Part No.:
- AB7079
- Manufacturer:
- Anybus
Subtotal (1 unit)*
€664.80
(exc. VAT)
€817.70
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €664.80 |
*price indicative
- RS Stock No.:
- 240-5267
- Mfr. Part No.:
- AB7079
- Manufacturer:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Interface Converter | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Type B | RJ45 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Interface Converter | ||
Connector Type A D-Sub 9-Pin | ||
Connector Type B RJ45 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The Anybus interface will Integrate your serial RS-232/422/485 based industrial devices and equipment to an OPC UA or MQTT monitoring system without the need for any changes to the device. The Anybus Communicator IIoT is a proven and trusted protocol converter gateway that connects non networked industrial devices and equipment based on serial and CAN communication to IIoT applications based on OPC UA and MQTT. The gateway performs an intelligent protocol conversion after which is transmits the data to its subscribers inside a user created data model.
Allows system integrators to retro-fit older automation devices into the latest IIoT communication protocols
Requires no hardware or software changes to be made to the connected device
Performs complete serial protocol conversion
Intelligent I/O data mapping within the communicator permits even devices with slow serial communication can be integrated without any restrictions to the upper network
Possibility to connect up to 31 nodes via one Communicator giving inexpensive IIoT network connectivity for your devices
Integrated Email client, FTP server and embedded web server for diagnostics and data visualization
Always free technical support from HMS and our global Anybus distributors
Related links
- Anybus D-Sub 9-Pin to RJ45 Interface Converter
- Anybus D-Sub 9-Pin to Female to RJ45 Interface Converter
- Anybus D-Sub 9-Pin to RJ45 Male Interface Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- Anybus D-Sub 9-Pin to Female to D-Sub 9-Pin Interface Converter
- Anybus D-Sub 9-Pin to Female to D SUB 9 Pin Male Male Interface Converter
- Anybus D-Sub 9-Pin to Female to Terminal Block Interface Converter
- Anybus D-Sub 9-Pin to Female to BNC Interface Converter
