Anybus D-Sub 9-Pin to Female to Terminal Block Interface Converter

Subtotal (1 unit)*

€681.60

(exc. VAT)

€838.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€681.60

*price indicative

RS Stock No.:
240-5278
Mfr. Part No.:
AB7321
Manufacturer:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Interface Converter

Connector Type A

D-Sub 9-Pin

Connector Gender A

Female

Connector Type B

Terminal Block

Standards/Approvals

No

COO (Country of Origin):
SE
The Anybus interface will Integrate your CAN-based industrial devices and equipment to a PROFIBUS control system without the need for any changes to the device. Just connect, configure and you're done. The Anybus Communicator is a proven and trusted protocol converter gateway that connects non- industrial devices with a CAN-based protocol to PROFIBUS. The gateway performs an intelligent protocol conversion and presents the CAN data to the Master PLC/Controller as easily processed I/O data. The Communicator is slim stand-alone gateway designed for IP20 and DIN-rail mounting, requiring a 24-volt power supply. The Communicator is conformance tested to current PROFIBUS specifications guaranteeing network compatibility. Typical serial applications include variable frequency drives, sensors, actuators, human machine interfaces, barcode readers, RFID readers and industrial scales among others.

CAN protocol converter gateways connecting CAN devices to fieldbus/Ethernet networks

Support for custom CAN 1.0, 2.0A and 2.0B protocols

Handles mixed Produce/Consume and Request/Response protocols and transactions

No hardware or software changes needed to your devices

Versions with Dual Port switched Ethernet allows for daisy chaining and eliminates the need for external switches

High performance, fast throughput, max 5 ms

Anybus Configuration Manager included for easy visual CAN frame building

Dynamic transaction controlled by network master

Global free technical support and consultancy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy