MOXA USB Type B, USB Type A to DB9 Male D Sub Adapter Interface Converter
- RS Stock No.:
- 255-2040
- Distrelec Article No.:
- 125-24-897
- Mfr. Part No.:
- UPort 1130I
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€170.12
(exc. VAT)
€209.25
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.12 |
*price indicative
- RS Stock No.:
- 255-2040
- Distrelec Article No.:
- 125-24-897
- Mfr. Part No.:
- UPort 1130I
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | D Sub Adapter Interface Converter | |
| Connector Type A | USB Type B, USB Type A | |
| Transmission Speed | 921.6kbps | |
| Connector Type B | DB9 Male | |
| Nominal Supply Voltage | 5 V dc | |
| Number of Connectors B | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Weight | 200g | |
| Standards/Approvals | IEC 61000-4-2, etc, EN 55032/24 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type D Sub Adapter Interface Converter | ||
Connector Type A USB Type B, USB Type A | ||
Transmission Speed 921.6kbps | ||
Connector Type B DB9 Male | ||
Nominal Supply Voltage 5 V dc | ||
Number of Connectors B 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Weight 200g | ||
Standards/Approvals IEC 61000-4-2, etc, EN 55032/24 | ||
- COO (Country of Origin):
- TW
MOXA D Sub Adapter Interface Converter, 5V Nominal Supply Voltage, 921.6kbps Transmission Speed - UPort 1130I
This D-sub adapter interface converter connects USB hosts to RS-232 serial devices, providing a reliable bridge between USB ports and DB9 serial equipment in industrial and laboratory environments. It accepts USB Type A and USB Type B connections and presents a single DB9 male serial interface, enabling integration of legacy instruments and controllers into modern USB-based systems.
Features and Benefits:
• 921.6 kbps transfer rate for fast serial data exchange
• Operates on a 5V DC supply for simple USB power compatibility
• Rated for 0°C to 55°C operation for typical industrial ambient ranges
• Conforms to IEC 61000-4-2 for electrostatic discharge immunity
• Meets EN 55032/24 standards for conducted and radiated emissions
• Compact 200 g mass for easy handling and deployment
• Operates on a 5V DC supply for simple USB power compatibility
• Rated for 0°C to 55°C operation for typical industrial ambient ranges
• Conforms to IEC 61000-4-2 for electrostatic discharge immunity
• Meets EN 55032/24 standards for conducted and radiated emissions
• Compact 200 g mass for easy handling and deployment
Applications
• Suitable for connecting legacy controllers to PC USB ports
• Ideal for serial data logging with laboratory instruments
• Used for commissioning RS-232 field devices in automation
• Can be used for maintenance interfacing on production machinery
• Used with diagnostic tools requiring a DB9 serial link
• Ideal for serial data logging with laboratory instruments
• Used for commissioning RS-232 field devices in automation
• Can be used for maintenance interfacing on production machinery
• Used with diagnostic tools requiring a DB9 serial link
Which connectors are provided for host and device side interfacing?
It includes both USB Type A and USB Type B receptacles for host connections and a single DB9 male connector for serial devices.
How does it perform in electrically noisy environments?
The unit adheres to IEC 61000-4-2, offering specified immunity against electrostatic discharge events to maintain communication stability.
What supply voltage does it require and how is it powered?
It runs from a nominal 5V DC supply, compatible with standard USB power sources.
What throughput can I expect for serial communications?
The converter supports transmission speeds up to 921.6 kbps for high-speed serial transfers.
Are there regulatory emission considerations for installation?
The device is compliant with EN 55032/24 emission standards, which informs placement and screening practices in sensitive installations.
Related links
- MOXA USB Type B, USB Type A to DB9 Male D Sub Adapter Interface Converter
- MOXA USB Type A, USB Type B to DB9 Male D Sub Adapter Interface Converter
- MOXA USB Type A to USB Type B D Sub Adapter Interface Converter
- MOXA USB to DB9 D Sub Adapter Interface Converter
- MOXA USB Type B to Female to RS232 RS485 Male Interface Converter
- MOXA USB Type B to D-Sub 9-Pin Interface Converter
- MOXA USB Type B to Female to RS232 Male Interface Converter
- MOXA USB Type B to USB B Ethernet Converter
