MOXA RJ45 to Female to D-Sub, 9 Pin (Serial) Female Interface Converter
- RS Stock No.:
- 258-9680
- Mfr. Part No.:
- A52-DB9F w/ Adapter
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€60.25
(exc. VAT)
€74.11
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.25 |
*price indicative
- RS Stock No.:
- 258-9680
- Mfr. Part No.:
- A52-DB9F w/ Adapter
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Interface Converter | |
| Connector Type A | RJ45 | |
| Connector Gender A | Female | |
| Connector Type B | D-Sub, 9 Pin (Serial) | |
| Connector Gender B | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Interface Converter | ||
Connector Type A RJ45 | ||
Connector Gender A Female | ||
Connector Type B D-Sub, 9 Pin (Serial) | ||
Connector Gender B Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Moxa Europe A52 are general RS-232 to RS-422/485 converters designed for users who need to extend RS-232 transmission distance and increase networking capability.
ADDC (Automatic Data Direction Control) RS-485 data control
Automatic baud rate detection
RS-422 hardware flow control: CTS, RTS signals
LED indicators for power and signal status
RS-485 multidrop operation, up to 32 nodes
2 kV isolation protection (A53)
Related links
- MOXA RJ45 to Female to D-Sub, 9 Pin (Serial) Female Interface Converter
- MOXA RJ45 to Female to 9 Pin (Serial), D-Sub Female Converter Cable
- MOXA RJ45 to Female to 9 Pin (Serial), D-Sub Female Interface Converter
- MOXA RJ45 to Female to 9 Pin (Serial), D-Sub Female Adapter
- MOXA D-Sub 9-Pin to Terminal Block Female Interface Converter
- Ixxat D-Sub 9-Pin to Male to D-Sub 9-Pin Female Interface Converter
- Exsys D-Sub 9-Pin to Female to RJ45 Female Interface Converter
- Exsys D-Sub 9-Pin to Female to Terminal Block Female Interface Converter
