Phoenix Contact VARIOFACE Series 56-Contact Female Interface Module, ELCO Connector, DIN Rail, 28A

Subtotal (1 unit)*

€200.36

(exc. VAT)

€246.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€200.36

*price indicative

RS Stock No.:
130-056
Mfr. Part No.:
2975890
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2 to 4 mm²

Current

28A

Number of Contacts

56

Connector Type

ELCO

Mount Type

DIN Rail

Voltage

125 V

Cable CSA

0.2 to 4 mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Depth

57.37mm

Width

39.88 mm

Standards/Approvals

EN 60664-1

Length

8mm

Series

VARIOFACE

COO (Country of Origin):
DE
The Phoenix Contact interface module is designed to provide functional insulation and efficient connectivity. With a maximum permissible operating voltage of 125V AC/DC, this module offers a reliable solution for your connection needs. Its compact design and sturdy construction make it suitable for various industrial applications.

Overvoltage protection for added safety

Compact design for space-saving installation

Reliable performance in industrial environments

Enhanced safety with overvoltage protection

Easy connection method with pin strip

Related links

Recently viewed