Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module, D-Sub Connector, DIN Rail, 200mA
- RS Stock No.:
- 133-670
- Mfr. Part No.:
- 2905959
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€165.35
(exc. VAT)
€203.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.35 |
*price indicative
- RS Stock No.:
- 133-670
- Mfr. Part No.:
- 2905959
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 200mA | |
| Number of Contacts | 8 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 54mm | |
| Standards/Approvals | IEC 60603-13 | |
| Depth | 65.5mm | |
| Length | 7mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 200mA | ||
Number of Contacts 8 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 54mm | ||
Standards/Approvals IEC 60603-13 | ||
Depth 65.5mm | ||
Length 7mm | ||
Series VARIOFACE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Interface Module is designed for use with the ROC800 controller digital input cards. It features two level screw terminals for field wiring, per channel pluggable fusing, and blown fuse indication.
UM PRO housing for durability
Tested for continuity
Related links
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module DIN Rail, 200mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 200mA
- Phoenix Contact VARIOFACE Series 8-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 10-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 90A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 75A
