Phoenix Contact 16-Contact Female Interface Module, D-Sub Connector, DIN Rail, 50mA
- RS Stock No.:
- 170-612
- Mfr. Part No.:
- 2906944
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€949.63
(exc. VAT)
€1,168.04
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €949.63 |
*price indicative
- RS Stock No.:
- 170-612
- Mfr. Part No.:
- 2906944
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 50mA | |
| Number of Contacts | 16 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 600V | |
| Voltage | 36V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 65.5mm | |
| Standards/Approvals | No | |
| Width | 343.5mm | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 50mA | ||
Number of Contacts 16 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 600V | ||
Voltage 36V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Depth 65.5mm | ||
Standards/Approvals No | ||
Width 343.5mm | ||
Length 8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Active module is a 16-channel relay module suitable for Honeywell C300 input modules. It features a screw connection with knife disconnection and is controlled by the control system via a D-SUB or FLK connector. With a width of 343 mm, this module is ideal for various industrial applications.
Screw connection with knife disconnection
Overvoltage category II for safety
Yellow LED status display for easy monitoring
Fuse freewheeling diode and reverse polarity protection for reliability
Related links
- Phoenix Contact UMK-8 RELS/KSR-G24/21-21/PLC Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/L C Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-240AC/DI/C3/R Series 37-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/L Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact UM-D37M/16R-120AC/DI/C3/R Series 1-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact 16-Contact Female Interface Module DIN Rail, 800mA
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 500mA
