Phoenix Contact VARIOFACE Series 20-Contact Male Interface Module, Flat Ribbon Cable Connector, Flat, 1A
- RS Stock No.:
- 512-262
- Mfr. Part No.:
- 2962654
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€72.19
(exc. VAT)
€88.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.19 |
*price indicative
- RS Stock No.:
- 512-262
- Mfr. Part No.:
- 2962654
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 16AWG, 26AWG | |
| Current | 1A | |
| Number of Contacts | 20 | |
| Connector Type | Flat Ribbon Cable | |
| Mount Type | Flat | |
| Voltage | 30V ac, 60V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 60664-1 | |
| Depth | 52.37mm | |
| Width | 66mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 16AWG, 26AWG | ||
Current 1A | ||
Number of Contacts 20 | ||
Connector Type Flat Ribbon Cable | ||
Mount Type Flat | ||
Voltage 30V ac, 60V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 60664-1 | ||
Depth 52.37mm | ||
Width 66mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Varioface module, with screw connection and flat-ribbon cable connector, is designed for assembly on NS 35/7.5. It features 20 positions, offering a secure and reliable connection for various industrial and electronic applications.
DIN rail mounting
EN IEC 60664 1 standard
Related links
- Phoenix Contact VARIOFACE Series 20-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 10-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 16-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 40-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 34-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 64-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 26-Contact Male Interface Module Flat, 1A
- Phoenix Contact VARIOFACE Series 20-Contact Male Interface Module DIN Rail, 1A
