Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module, D-Sub Connector, DIN Rail, 2A
- RS Stock No.:
- 557-836
- Mfr. Part No.:
- 2281720
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€54.90
(exc. VAT)
€67.53
(inc. VAT)
- RS Stock No.:
- 557-836
- Mfr. Part No.:
- 2281720
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 12AWG, 24AWG | |
| Current | 2A | |
| Number of Contacts | 25 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 77mm | |
| Standards/Approvals | EN/IEC 60664-1 | |
| Width | 67.5mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 12AWG, 24AWG | ||
Current 2A | ||
Number of Contacts 25 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 77mm | ||
Standards/Approvals EN/IEC 60664-1 | ||
Width 67.5mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact interface module has two connections. Connection 1 is a D-SUB pin strip with 1x 25 positions, while connection 2 is a screw connection with 27 positions. This configuration offers flexible and secure options for electrical connections, making it ideal for various industrial and electronic applications.
100% operating factor
IEC 60807 2 standard
Screw connection
IP20 rated
DIN rail mounting
Related links
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact VIP-3/SC/D25SUB/M Series 25-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VIP Series 25-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 10-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE SLIM LINE Series 25-Contact Female Interface Module DIN Rail, 2.5A
- WAGO 709 Series 25-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact FLKM-D25 SUB/S Series 25-Contact Male Interface Module DIN Rail, 2.5A

