Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module, D-Sub Connector, DIN Rail, 55.5A
- RS Stock No.:
- 557-888
- Mfr. Part No.:
- 2294364
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€588.49
(exc. VAT)
€723.84
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €588.49 | €117.698 |
*price indicative
- RS Stock No.:
- 557-888
- Mfr. Part No.:
- 2294364
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 24AWG | |
| Current | 55.5A | |
| Number of Contacts | 37 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 1.2kV | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 78.75mm | |
| Depth | 70.97mm | |
| Standards/Approvals | UKCA-compliant, IEC 60807-2, EN IEC 60664-1 | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 12AWG, 24AWG | ||
Current 55.5A | ||
Number of Contacts 37 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 1.2kV | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 78.75mm | ||
Depth 70.97mm | ||
Standards/Approvals UKCA-compliant, IEC 60807-2, EN IEC 60664-1 | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Varioface module, with screw connection and D-Subminiature socket strip, is designed for mounting on NS 35/7.5 or NS 32. It features 37 positions, providing a secure and reliable connection for various industrial and electronic applications.
IEC 60807 2 standard
IP20 rated
DIN rail mounting
Related links
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 81.4A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module DIN Rail, 81.4A
- Phoenix Contact UM- D37SUB/M/HC3/AIO/SP-MT Series 37-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact UM Series 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM-D37M Series 37-Contact Female Interface Module DIN Rail, 3mA
