Siemens SIVACON S4 Series Connection Module, Screw Connector, Cabinet, 200mA
- RS Stock No.:
- 633-398
- Mfr. Part No.:
- 6SL3055-0AA00-5AA3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€388.76
(exc. VAT)
€478.17
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.76 |
*price indicative
- RS Stock No.:
- 633-398
- Mfr. Part No.:
- 6SL3055-0AA00-5AA3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Wire Size | 2mm², 2.5mm² | |
| Current | 200mA | |
| Orientation | Vertical | |
| Connector Type | Screw | |
| Mount Type | Cabinet | |
| Voltage | 24V | |
| Standards/Approvals | cULus | |
| Width | 30mm | |
| Depth | 111mm | |
| Length | 130m | |
| Series | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Wire Size 2mm², 2.5mm² | ||
Current 200mA | ||
Orientation Vertical | ||
Connector Type Screw | ||
Mount Type Cabinet | ||
Voltage 24V | ||
Standards/Approvals cULus | ||
Width 30mm | ||
Depth 111mm | ||
Length 130m | ||
Series SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS S120 Sensor Module SMC10 is a sensor board designed for the evaluation of a resolver. It operates independently and does not require a DRIVE-CLiQ cable for integration.
Maximum power loss is 10.0 W
Maximum line length for encoder is 130 m (426.51 ft.)
Complies with cULus standards
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 150 mm x 800mm
- Siemens SIVACON S4 Series Sheet Steel Busbar Accessories for Use with SIVACON S4 350 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 300 mm x 800mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 300 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1600 mm x 1200mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 1600 mm x 1000mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 800 mm x 800mm
