RS Better World
Siemens SIRIUS ACT 3SU1 Series 3-Contact Interface Module, Plate, 60mA
- RS Stock No.:
- 193-4868
- Mfr. Part No.:
- 3SU1401-1EE20-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€344.80
(exc. VAT)
€424.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-4868
- Mfr. Part No.:
- 3SU1401-1EE20-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Wire Size | 2.5mm² | |
| Current | 60mA | |
| Number of Contacts | 3 | |
| Mount Type | Plate | |
| Voltage | 31.6V | |
| Cable CSA | 12AWG, 30AWG | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 3mm | |
| Standards/Approvals | CAT4, SILCL3, SIL3 | |
| Depth | 66.9mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Length | 42mm | |
| Series | SIRIUS ACT 3SU1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Wire Size 2.5mm² | ||
Current 60mA | ||
Number of Contacts 3 | ||
Mount Type Plate | ||
Voltage 31.6V | ||
Cable CSA 12AWG, 30AWG | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 3mm | ||
Standards/Approvals CAT4, SILCL3, SIL3 | ||
Depth 66.9mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Length 42mm | ||
Series SIRIUS ACT 3SU1 | ||
- COO (Country of Origin):
- DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Related links
- Siemens SIRIUS ACT 3SU1 Series 3-Contact Interface Module 60mA
- Siemens SIRIUS ACT 3SU1 Series 2-Contact Interface Module 60mA
- Siemens SIRIUS ACT 3SU1 Series Interface Module 100mA
- Siemens SIRIUS ACT 3SU1 Series 6-Contact Interface Module 100mA
- Siemens SIRIUS ACT 3SU1 Series 8-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 7-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 2-Contact Interface Module 60mA
- Siemens SIRIUS ACT 3SU1 Series 6-Contact Interface Module Plate, 100mA
