Allen Bradley 1492 Series 40-Contact Female Interface Module, Connecting Cable Connector, DIN Rail, 12A

Subtotal (1 unit)*

€235.20

(exc. VAT)

€289.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€235.20

*price indicative

RS Stock No.:
220-0865
Mfr. Part No.:
1492-IFM40D24
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Gender

Female

Product Type

Interface Module

Wire Size

22/12 AWG

Current

12A

Orientation

Straight

Number of Contacts

40

Connector Type

Connecting Cable

Mount Type

DIN Rail

Voltage

30 V

Cable CSA

0.2 to 4 mm²

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Depth

2.78mm

Standards/Approvals

No

Width

4.33 mm

Length

3.27mm

Series

1492

RoHS Status: Not Applicable

The Rockwell Automation 1492-IFM40D24 Digital Module has fixed terminal block 40 connector pins and 1 field side wiring terminals per I/O connection connects to digital, analog, and high speed counter PLC I/O modules through pre-wired and pre tested cables.

Extra Terminal Modules

Fusible Modules

Relay and Relay Expander Modules

Ready to Wire Digital Cables

LED Modules

Sensor Modules

Related links

Recently viewed