Allen Bradley 1492 Series 40-Contact Female Interface Module, Connecting Cable Connector, DIN Rail, 12A
- RS Stock No.:
- 220-0867
- Mfr. Part No.:
- 1492-IFM40D24-3
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€431.20
(exc. VAT)
€530.38
(inc. VAT)
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.20 |
*price indicative
- RS Stock No.:
- 220-0867
- Mfr. Part No.:
- 1492-IFM40D24-3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 12, 22AWG | |
| Current | 12A | |
| Orientation | Straight | |
| Number of Contacts | 40 | |
| Connector Type | Connecting Cable | |
| Mount Type | DIN Rail | |
| Voltage | 30V | |
| Cable CSA | 0.2, 4mm² | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 2.78mm | |
| Standards/Approvals | No | |
| Width | 4.33mm | |
| Length | 3.27mm | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 12, 22AWG | ||
Current 12A | ||
Orientation Straight | ||
Number of Contacts 40 | ||
Connector Type Connecting Cable | ||
Mount Type DIN Rail | ||
Voltage 30V | ||
Cable CSA 0.2, 4mm² | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Depth 2.78mm | ||
Standards/Approvals No | ||
Width 4.33mm | ||
Length 3.27mm | ||
Series 1492 | ||
RoHS Status: Not Applicable
The Rockwell Automation 1492-IFM40D24-3 Digital Module has fixed terminal block 40 connector pins and 3 field side wiring terminals per I/O connection connects to digital, analog, and high speed counter PLC I/O modules through pre-wired and pre tested cables.
Extra Terminal Modules
Fusible Modules
Relay and Relay Expander Modules
Ready to Wire Digital Cables
LED Modules
Sensor Modules
Related links
- Allen Bradley 1492 Series 40-Contact Female Interface Module DIN Rail, 12A
- Allen Bradley 1492 Series 20-Contact Female Interface Module DIN Rail, 12A
- Allen Bradley 1492 Series Female Interface Module DIN Rail, 12A
- Lump & Claw Hammers
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
