Phoenix Contact PSI-MOS-RS485W2/FO 850 T Series Fibre Optic Converter, DIN Rail
- RS Stock No.:
- 241-6046
- Distrelec Article No.:
- 303-17-011
- Mfr. Part No.:
- 2708326
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,038.22
(exc. VAT)
€2,507.01
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,038.22 |
*price indicative
- RS Stock No.:
- 241-6046
- Distrelec Article No.:
- 303-17-011
- Mfr. Part No.:
- 2708326
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Converter | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | PSI-MOS-RS485W2/FO 850 T | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Converter | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals REACH, RoHS | ||
Series PSI-MOS-RS485W2/FO 850 T | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's FO converters convert the electrical data signal into an optical one by protocol transparent means. The integrated optical diagnostics allow permanent monitoring of the FO paths during installation and also during operation. The floating switch contact is activated when the signal output on the Fiber optic paths drops to a critical level.
Stripping length 7 mm
Torque 0.56 Nm to 0.79 Nm
Transmission medium copper
Width 35 mm
Height 99 mm
Depth 105 mm
Related links
- Phoenix Contact PSI-MOS-PROFIB/FO 850 T Series Fibre Optic Converter, DIN Rail
- Phoenix Contact PSI-MOS-PROFIB/FO 850 E Series Fibre Optic Converter, DIN Rail
- Phoenix Contact PSI Series Fibre Optic Converter ATEX
- Phoenix Contact PSI Series Fibre Optic Converter 30 V dc Supply, ATEX
- Phoenix Contact PSI-MOS-RS232/FO1300 E Series Signal Conditioner, DIN Rail
- Phoenix Contact PSI-MOS Series Signal Conditioner Voltage Output Zone 2
- Phoenix Contact IBS Series Fibre Optic Converter
- Phoenix Contact FL Series Fibre Optic Converter 30 V dc Supply, ATEX
